PowerPAK® SO-8L Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB60EP-T1_BE3

DigiKey Part Number
742-SQJB60EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJB60EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJB60EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB60EP-T1_BE3
Description
MOSFET 2N-CH 60V 30A PPAK SO8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual Asymmetric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1600pF @ 25V
Power - Max
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual Asymmetric
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,54000 Kč38,54 Kč
1024,53800 Kč245,38 Kč
10016,50360 Kč1 650,36 Kč
50013,06082 Kč6 530,41 Kč
1 00012,03099 Kč12 030,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,54810 Kč31 644,30 Kč
6 0009,84086 Kč59 045,16 Kč
9 0009,82917 Kč88 462,53 Kč
Manufacturers Standard Package
Unit Price without VAT:38,54000 Kč
Unit Price with VAT:46,63340 Kč