
SQJ968EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ968EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ968EP-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQJ968EP-T1_GE3 |
Description | MOSFET 2N-CH 60V 23.5A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 23.5A (Tc) 42W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ968EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 23.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 33.6mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 714pF @ 30V | |
Power - Max | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 Kč | 33,91 Kč |
| 10 | 21,49300 Kč | 214,93 Kč |
| 100 | 14,36240 Kč | 1 436,24 Kč |
| 500 | 11,30224 Kč | 5 651,12 Kč |
| 1 000 | 10,31811 Kč | 10 318,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,11663 Kč | 27 349,89 Kč |
| 6 000 | 8,43930 Kč | 50 635,80 Kč |
| 9 000 | 8,24754 Kč | 74 227,86 Kč |
| Unit Price without VAT: | 33,91000 Kč |
|---|---|
| Unit Price with VAT: | 41,03110 Kč |






