
SQJA86EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA86EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA86EP-T1_GE3CT-ND - Cut Tape (CT) SQJA86EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA86EP-T1_GE3 |
Description | MOSFET N-CH 80V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 100 | 15,04930 Kč | 1 504,93 Kč |
| 500 | 11,83028 Kč | 5 915,14 Kč |
| 1 000 | 10,79381 Kč | 10 793,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47801 Kč | 28 434,03 Kč |
| 6 000 | 8,81584 Kč | 52 895,04 Kč |
| 9 000 | 8,47855 Kč | 76 306,95 Kč |
| 15 000 | 8,09980 Kč | 121 497,00 Kč |
| 21 000 | 8,00286 Kč | 168 060,06 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |








