N-Channel 80 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA600CEJW-T1_GE3

DigiKey Part Number
742-SQA600CEJW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA600CEJW-T1_GE3CT-ND - Cut Tape (CT)
742-SQA600CEJW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA600CEJW-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
54.6mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
13.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerPAK®SC-70W-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67690 Kč767,69 Kč
5005,87776 Kč2 938,88 Kč
1 0005,29738 Kč5 297,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55979 Kč13 679,37 Kč
6 0004,18819 Kč25 129,14 Kč
9 0003,99886 Kč35 989,74 Kč
15 0003,78615 Kč56 792,25 Kč
21 0003,66020 Kč76 864,20 Kč
30 0003,53781 Kč106 134,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč