
NCV51313AMNWTWG | |
|---|---|
DigiKey Part Number | 488-NCV51313AMNWTWGTR-ND - Tape & Reel (TR) 488-NCV51313AMNWTWGCT-ND - Cut Tape (CT) 488-NCV51313AMNWTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51313AMNWTWG |
Description | 130V HIGH SIDE DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 19V | |
Logic Voltage - VIL, VIH | 1.3V, 1V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 130 V | |
Rise / Fall Time (Typ) | 11ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 100 | 20,83420 Kč | 2 083,42 Kč |
| 250 | 19,59784 Kč | 4 899,46 Kč |
| 500 | 18,85158 Kč | 9 425,79 Kč |
| 1 000 | 18,73001 Kč | 18 730,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,96974 Kč | 50 909,22 Kč |
| 6 000 | 16,60935 Kč | 99 656,10 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


