SQA401CEJW-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,83000 Kč
Datasheet
P-Channel 20 V 3.75A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA401CEJW-T1_GE3

DigiKey Part Number
742-SQA401CEJW-T1_GE3TR-ND - Tape & Reel (TR)
742-SQA401CEJW-T1_GE3CT-ND - Cut Tape (CT)
742-SQA401CEJW-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQA401CEJW-T1_GE3
Description
AUTOMOTIVE P-CHANNEL 20 V (D-S)
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.75A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
13.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,74300 Kč97,43 Kč
1006,25320 Kč625,32 Kč
5004,75100 Kč2 375,50 Kč
1 0004,26637 Kč4 266,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65008 Kč10 950,24 Kč
6 0003,33952 Kč20 037,12 Kč
9 0003,18127 Kč28 631,43 Kč
15 0003,00343 Kč45 051,45 Kč
21 0002,89811 Kč60 860,31 Kč
30 0002,79577 Kč83 873,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč