
SQA401EEJ-T1_GE3 | |
|---|---|
DigiKey Part Number | SQA401EEJ-T1_GE3TR-ND - Tape & Reel (TR) SQA401EEJ-T1_GE3CT-ND - Cut Tape (CT) SQA401EEJ-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA401EEJ-T1_GE3 |
Description | MOSFET P-CH 20V 2.68A PPAK SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.68A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 113mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 100 | 8,35300 Kč | 835,30 Kč |
| 500 | 6,41572 Kč | 3 207,86 Kč |
| 1 000 | 5,79104 Kč | 5 791,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99710 Kč | 14 991,30 Kč |
| 6 000 | 4,59727 Kč | 27 583,62 Kč |
| 9 000 | 4,39355 Kč | 39 541,95 Kč |
| 15 000 | 4,16469 Kč | 62 470,35 Kč |
| 21 000 | 4,02917 Kč | 84 612,57 Kč |
| 30 000 | 3,89748 Kč | 116 924,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



