N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4850CEY-T1_GE3

DigiKey Part Number
742-SQ4850CEY-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ4850CEY-T1_GE3CT-ND - Cut Tape (CT)
742-SQ4850CEY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4850CEY-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1375 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
6.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
22mOhm @ 6A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,38400 Kč223,84 Kč
10014,92330 Kč1 492,33 Kč
50011,72570 Kč5 862,85 Kč
1 00010,69680 Kč10 696,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,58332 Kč23 958,30 Kč
5 0008,89513 Kč44 475,65 Kč
7 5008,54462 Kč64 084,65 Kč
12 5008,15095 Kč101 886,88 Kč
17 5007,91783 Kč138 562,02 Kč
25 0007,91625 Kč197 906,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč