9.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1452-02SOQ-7

DigiKey Part Number
31-DT1452-02SOQ-7TR-ND - Tape & Reel (TR)
31-DT1452-02SOQ-7CT-ND - Cut Tape (CT)
31-DT1452-02SOQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1452-02SOQ-7
Description
TVS DIODE 5.5VWM 9.5VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1.2pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
9.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,79700 Kč47,97 Kč
1003,00320 Kč300,32 Kč
5002,22654 Kč1 113,27 Kč
1 0001,97481 Kč1 974,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65419 Kč4 962,57 Kč
6 0001,49246 Kč8 954,76 Kč
9 0001,40997 Kč12 689,73 Kč
15 0001,31722 Kč19 758,30 Kč
21 0001,26228 Kč26 507,88 Kč
30 0001,20886 Kč36 265,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč