SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2398ES-T1_GE3

DigiKey Part Number
SQ2398ES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2398ES-T1_GE3CT-ND - Cut Tape (CT)
SQ2398ES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2398ES-T1_GE3
Description
MOSFET N-CH 100V 1.6A SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1011,04000 Kč110,40 Kč
1007,88210 Kč788,21 Kč
5006,51270 Kč3 256,35 Kč
1 0005,88781 Kč5 887,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32972 Kč12 989,16 Kč
6 0004,15819 Kč24 949,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč