P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2315ES-T1_BE3

DigiKey Part Number
742-SQ2315ES-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ2315ES-T1_BE3CT-ND - Cut Tape (CT)
742-SQ2315ES-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2315ES-T1_BE3
Description
MOSFET P-CH 12V 5A SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,07400 Kč120,74 Kč
1007,81970 Kč781,97 Kč
5005,99072 Kč2 995,36 Kč
1 0005,40090 Kč5 400,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,65134 Kč13 954,02 Kč
6 0004,27376 Kč25 642,56 Kč
9 0004,08143 Kč36 732,87 Kč
15 0003,86527 Kč57 979,05 Kč
21 0003,73729 Kč78 483,09 Kč
30 0003,61294 Kč108 388,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč