SQ2315CES-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2 948
Unit Price: 19,32000 Kč
Datasheet
P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2315CES-T1_GE3

DigiKey Part Number
742-SQ2315CES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2315CES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2315CES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2315CES-T1_GE3
Description
MOSFET P-CH 12V 5A SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2315CES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,27300 Kč82,73 Kč
1005,27890 Kč527,89 Kč
5003,98584 Kč1 992,92 Kč
1 0003,56861 Kč3 568,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,03792 Kč9 113,76 Kč
6 0002,77048 Kč16 622,88 Kč
9 0002,63413 Kč23 707,17 Kč
15 0002,48091 Kč37 213,65 Kč
21 0002,39018 Kč50 193,78 Kč
30 0002,30200 Kč69 060,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč