
SQ1922AEEH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1922AEEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1922AEEH-T1_GE3CT-ND - Cut Tape (CT) SQ1922AEEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1922AEEH-T1_GE3 |
Description | MOSFET 2N-CH 20V 0.85A SC70-6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Tc) 1.5W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 850mA (Tc) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 10V | |
Power - Max | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 500 | 4,98324 Kč | 2 491,62 Kč |
| 1 000 | 4,47845 Kč | 4 478,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83675 Kč | 11 510,25 Kč |
| 6 000 | 3,51339 Kč | 21 080,34 Kč |
| 9 000 | 3,34862 Kč | 30 137,58 Kč |
| 15 000 | 3,16346 Kč | 47 451,90 Kč |
| 21 000 | 3,05383 Kč | 64 130,43 Kč |
| 30 000 | 2,94729 Kč | 88 418,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











