
SIZ340DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ340DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ340DT-T1-GE3CT-ND - Cut Tape (CT) SIZ340DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ340DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 30A/40A 8PWR33 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A, 40A 16.7W, 31W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ340DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A, 40A | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15.6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V | |
Power - Max | 16.7W, 31W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 13,52690 Kč | 1 352,69 Kč |
| 500 | 10,58762 Kč | 5 293,81 Kč |
| 1 000 | 9,64123 Kč | 9 641,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43945 Kč | 25 318,35 Kč |
| 6 000 | 7,83453 Kč | 47 007,18 Kč |
| 9 000 | 7,52643 Kč | 67 737,87 Kč |
| 15 000 | 7,18034 Kč | 107 705,10 Kč |
| 21 000 | 6,98184 Kč | 146 618,64 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |







