
SISH108DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISH108DN-T1-GE3TR-ND - Tape & Reel (TR) SISH108DN-T1-GE3CT-ND - Cut Tape (CT) SISH108DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH108DN-T1-GE3 |
Description | MOSFET N-CH 20V 14A PPAK1212-8SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 14A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISH108DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,99500 Kč | 999,50 Kč |
| 500 | 7,72936 Kč | 3 864,68 Kč |
| 1 000 | 6,99947 Kč | 6 999,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07220 Kč | 18 216,60 Kč |
| 6 000 | 5,60531 Kč | 33 631,86 Kč |
| 9 000 | 5,36746 Kč | 48 307,14 Kč |
| 15 000 | 5,10029 Kč | 76 504,35 Kč |
| 21 000 | 4,94207 Kč | 103 783,47 Kč |
| 30 000 | 4,78835 Kč | 143 650,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |





