LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3354-STLS2-TR

DigiKey Part Number
2521-IS31LT3354-STLS2-TR-ND - Tape & Reel (TR)
2521-IS31LT3354-STLS2-TRCT-ND - Cut Tape (CT)
2521-IS31LT3354-STLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31LT3354-STLS2-TR
Description
IC LED DRIVER CTRLR PWM SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
-
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,54900 Kč115,49 Kč
2510,38160 Kč259,54 Kč
1009,09630 Kč909,63 Kč
2508,48572 Kč2 121,43 Kč
5008,11740 Kč4 058,70 Kč
1 0007,81420 Kč7 814,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,43959 Kč22 318,77 Kč
6 0007,25628 Kč43 537,68 Kč
9 0007,16447 Kč64 480,23 Kč
15 0007,06273 Kč105 940,95 Kč
21 0007,00330 Kč147 069,30 Kč
30 0006,94614 Kč208 384,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč