PowerPAK 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA64DP-T1-RE3

DigiKey Part Number
SIRA64DP-T1-RE3TR-ND - Tape & Reel (TR)
SIRA64DP-T1-RE3CT-ND - Cut Tape (CT)
SIRA64DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA64DP-T1-RE3
Description
MOSFET N-CH 30V 60A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 27.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
3420 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
27.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1019,09200 Kč190,92 Kč
10012,67420 Kč1 267,42 Kč
5009,91960 Kč4 959,80 Kč
1 0009,03277 Kč9 032,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99913 Kč20 997,39 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč