
SIRA24DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA24DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA24DP-T1-GE3CT-ND - Cut Tape (CT) SIRA24DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA24DP-T1-GE3 |
Description | MOSFET N-CH 25V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 60A (Tc) 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA24DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 14,79520 Kč | 1 479,52 Kč |
| 500 | 11,62114 Kč | 5 810,57 Kč |
| 1 000 | 10,59979 Kč | 10 599,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,00239 Kč | 8 251,79 Kč |
| 1 500 | 10,07932 Kč | 15 118,98 Kč |
| 2 250 | 9,60887 Kč | 21 619,96 Kč |
| 3 750 | 9,08038 Kč | 34 051,43 Kč |
| 5 250 | 8,76737 Kč | 46 028,69 Kč |
| 7 500 | 8,46320 Kč | 63 474,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |






