N-Channel 30 V 27A (Ta), 60A (Tc) 5W (Ta), 38W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA12BDP-T1-GE3

DigiKey Part Number
SIRA12BDP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA12BDP-T1-GE3CT-ND - Cut Tape (CT)
SIRA12BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA12BDP-T1-GE3
Description
MOSFET N-CH 30V 27A/60A PPAK SO8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 27A (Ta), 60A (Tc) 5W (Ta), 38W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA12BDP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
1470 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,91600 Kč159,16 Kč
10010,43810 Kč1 043,81 Kč
5008,08506 Kč4 042,53 Kč
1 0007,32746 Kč7 327,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,36491 Kč19 094,73 Kč
6 0005,88032 Kč35 281,92 Kč
9 0005,63346 Kč50 701,14 Kč
15 0005,35614 Kč80 342,10 Kč
21 0005,19195 Kč109 030,95 Kč
30 0005,03239 Kč150 971,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč