
DMT61M5SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMT61M5SPSW-13TR-ND - Tape & Reel (TR) 31-DMT61M5SPSW-13CT-ND - Cut Tape (CT) 31-DMT61M5SPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT61M5SPSW-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 215A (Tc) 2.7W (Ta), 139W (Tc) Surface Mount PowerDI5060-8 (SWP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8306 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (SWP) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 100 | 26,70740 Kč | 2 670,74 Kč |
| 500 | 21,49398 Kč | 10 746,99 Kč |
| 1 000 | 20,20134 Kč | 20 201,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,00536 Kč | 45 013,40 Kč |
| 5 000 | 16,88563 Kč | 84 428,15 Kč |
| 7 500 | 16,50443 Kč | 123 783,22 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



