
SIR800ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR800ADP-T1-RE3TR-ND - Tape & Reel (TR) SIR800ADP-T1-RE3CT-ND - Cut Tape (CT) SIR800ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR800ADP-T1-RE3 |
Description | MOSFET N-CH 20V 50.2A/177A PPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50.2A (Ta), 177A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3415 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 17,45000 Kč | 174,50 Kč |
| 100 | 11,52700 Kč | 1 152,70 Kč |
| 500 | 8,98836 Kč | 4 494,18 Kč |
| 1 000 | 8,17077 Kč | 8 170,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13216 Kč | 21 396,48 Kč |
| 6 000 | 6,60939 Kč | 39 656,34 Kč |
| 9 000 | 6,34314 Kč | 57 088,26 Kč |
| 15 000 | 6,19659 Kč | 92 948,85 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |







