
SIR800DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR800DP-T1-GE3TR-ND - Tape & Reel (TR) SIR800DP-T1-GE3CT-ND - Cut Tape (CT) SIR800DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR800DP-T1-GE3 |
Description | MOSFET N-CH 20V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5125 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 $ | 2,36 $ |
| 10 | 1,51400 $ | 15,14 $ |
| 100 | 1,03220 $ | 103,22 $ |
| 500 | 0,82584 $ | 412,92 $ |
| 1 000 | 0,80631 $ | 806,31 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67530 $ | 2 025,90 $ |
| 6 000 | 0,65875 $ | 3 952,50 $ |
| Unit Price without VAT: | 2,36000 $ |
|---|---|
| Unit Price with VAT: | 2,85560 $ |


