1 Circuit IC Switch 2:1 4Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG719BRMZ

DigiKey Part Number
505-ADG719BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG719BRMZ
Description
IC SWITCH SPDT X 1 4OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG719BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,84900 Kč498,49 Kč
5043,18020 Kč2 159,01 Kč
10041,11620 Kč4 111,62 Kč
25038,93448 Kč9 733,62 Kč
50037,62002 Kč18 810,01 Kč
1 00036,53820 Kč36 538,20 Kč
2 50035,39591 Kč88 489,78 Kč
5 00034,70755 Kč173 537,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč