Similar
Similar
Similar
Similar

SIR770DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR770DP-T1-GE3TR-ND - Tape & Reel (TR) SIR770DP-T1-GE3CT-ND - Cut Tape (CT) SIR770DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR770DP-T1-GE3 |
Description | MOSFET 2N-CH 30V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 17.8W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21mOhm @ 8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900pF @ 15V |
Part Status Active | Power - Max 17.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® SO-8 Dual |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HP8K24TB | Rohm Semiconductor | 6 138 | HP8K24TBCT-ND | 49,56000 Kč | Similar |
| SH8KA2GZETB | Rohm Semiconductor | 3 062 | SH8KA2GZETBCT-ND | 41,58000 Kč | Similar |
| SH8KA4TB | Rohm Semiconductor | 40 380 | SH8KA4TBCT-ND | 32,97000 Kč | Similar |
| SP8K22FU6TB | Rohm Semiconductor | 0 | SP8K22FU6TB-ND | 0,00000 Kč | Similar |
| SP8K24FU6TB | Rohm Semiconductor | 0 | SP8K24FU6TB-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 100 | 22,55820 Kč | 2 255,82 Kč |
| 500 | 18,02720 Kč | 9 013,60 Kč |
| 1 000 | 16,57078 Kč | 16 570,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72226 Kč | 44 166,78 Kč |
| 6 000 | 13,79240 Kč | 82 754,40 Kč |
| 9 000 | 13,35998 Kč | 120 239,82 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |




