SP8K22FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11 483
Unit Price: 31,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 504
Unit Price: 36,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 364
Unit Price: 37,38000 Kč
Datasheet
Mosfet Array 45V 4.5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K22FU6TB

DigiKey Part Number
SP8K22FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8K22FU6TB
Description
MOSFET 2N-CH 45V 4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 45V 4.5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
9.6nC @ 5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 10V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
45V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
4.5A
Base Product Number
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8KB6TB1Rohm Semiconductor11 483846-SH8KB6TB1CT-ND31,92000 KčSimilar
DMN4034SSD-13Diodes Incorporated4 504DMN4034SSD-13CT-ND36,96000 KčSimilar
STS5DNF60LSTMicroelectronics1 364497-15672-1-ND37,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes