Mosfet Array 40V 4.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4034SSD-13

DigiKey Part Number
DMN4034SSD-13TR-ND - Tape & Reel (TR)
DMN4034SSD-13CT-ND - Cut Tape (CT)
DMN4034SSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4034SSD-13
Description
MOSFET 2N-CH 40V 4.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 4.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
4.8A
Rds On (Max) @ Id, Vgs
34mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
453pF @ 20V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,35200 Kč183,52 Kč
10012,16200 Kč1 216,20 Kč
5009,50412 Kč4 752,06 Kč
1 0008,64866 Kč8 648,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,49058 Kč18 726,45 Kč
5 0006,93518 Kč34 675,90 Kč
7 5006,65228 Kč49 892,10 Kč
12 5006,64325 Kč83 040,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč