Mosfet Array 40V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8KB6TB1

DigiKey Part Number
846-SH8KB6TB1TR-ND - Tape & Reel (TR)
846-SH8KB6TB1CT-ND - Cut Tape (CT)
846-SH8KB6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8KB6TB1
Description
MOSFET 2N-CH 40V 8.5A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8KB6TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
10.6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
530pF @ 20V
Part Status
Active
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
8.5A (Ta)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
19.4mOhm @ 8.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,15800 Kč201,58 Kč
10013,36940 Kč1 336,94 Kč
50010,45826 Kč5 229,13 Kč
1 0009,52154 Kč9 521,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,50721 Kč21 268,03 Kč
5 0007,88038 Kč39 401,90 Kč
7 5007,56113 Kč56 708,48 Kč
12 5007,20241 Kč90 030,12 Kč
17 5006,99013 Kč122 327,27 Kč
25 0006,87685 Kč171 921,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč