
SIR662DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR662DP-T1-GE3TR-ND - Tape & Reel (TR) SIR662DP-T1-GE3CT-ND - Cut Tape (CT) SIR662DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR662DP-T1-GE3 |
Description | MOSFET N-CH 60V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR662DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4365 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 100 | 27,36040 Kč | 2 736,04 Kč |
| 500 | 22,04118 Kč | 11 020,59 Kč |
| 1 000 | 20,81826 Kč | 20 818,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,16208 Kč | 54 486,24 Kč |
| 6 000 | 17,07095 Kč | 102 425,70 Kč |
| 9 000 | 17,00838 Kč | 153 075,42 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |










