Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32431DNP3-T1GE4

DigiKey Part Number
SIP32431DNP3-T1GE4TR-ND - Tape & Reel (TR)
SIP32431DNP3-T1GE4CT-ND - Cut Tape (CT)
SIP32431DNP3-T1GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32431DNP3-T1GE4
Description
IC PWR SWITCH P-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SIP32431DNP3-T1GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,70100 Kč97,01 Kč
258,70160 Kč217,54 Kč
1007,59710 Kč759,71 Kč
2507,07128 Kč1 767,82 Kč
5006,75380 Kč3 376,90 Kč
1 0006,49237 Kč6 492,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,16956 Kč18 508,68 Kč
6 0006,01152 Kč36 069,12 Kč
9 0005,93240 Kč53 391,60 Kč
15 0005,84471 Kč87 670,65 Kč
21 0005,79348 Kč121 663,08 Kč
30 0005,74417 Kč172 325,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč