Similar

SIP32408DNP-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32408DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32408DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32408DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32408DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32408DNP-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,02040 Kč | 150,51 Kč |
| 100 | 5,22460 Kč | 522,46 Kč |
| 250 | 4,84236 Kč | 1 210,59 Kč |
| 500 | 4,61290 Kč | 2 306,45 Kč |
| 1 000 | 4,42366 Kč | 4 423,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18986 Kč | 12 569,58 Kč |
| 6 000 | 4,07546 Kč | 24 452,76 Kč |
| 9 000 | 4,01821 Kč | 36 163,89 Kč |
| 15 000 | 3,95473 Kč | 59 320,95 Kč |
| 21 000 | 3,91764 Kč | 82 270,44 Kč |
| 30 000 | 3,88199 Kč | 116 459,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











