
SIP32101DB-T1-GE1 | |
|---|---|
DigiKey Part Number | SIP32101DB-T1-GE1TR-ND - Tape & Reel (TR) SIP32101DB-T1-GE1CT-ND - Cut Tape (CT) SIP32101DB-T1-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32101DB-T1-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 12WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A 12-WCSP (1.71x1.31) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32101DB-T1-GE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WCSP (1.71x1.31) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 100 | 14,67550 Kč | 1 467,55 Kč |
| 250 | 13,75620 Kč | 3 439,05 Kč |
| 500 | 13,20102 Kč | 6 600,51 Kč |
| 1 000 | 12,93099 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,17975 Kč | 36 539,25 Kč |
| 6 000 | 11,90352 Kč | 71 421,12 Kč |
| 9 000 | 11,76527 Kč | 105 887,43 Kč |
| 15 000 | 11,61203 Kč | 174 180,45 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



