
SIP32101DB-T1-GE1 | |
---|---|
DigiKey Part Number | SIP32101DB-T1-GE1TR-ND - Tape & Reel (TR) SIP32101DB-T1-GE1CT-ND - Cut Tape (CT) SIP32101DB-T1-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32101DB-T1-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 12WCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 5A 12-WCSP (1.71x1.31) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32101DB-T1-GE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WCSP (1.71x1.31) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,37000 Kč | 24,37 Kč |
10 | 17,68500 Kč | 176,85 Kč |
25 | 15,99760 Kč | 399,94 Kč |
100 | 14,13520 Kč | 1 413,52 Kč |
250 | 13,24872 Kč | 3 312,18 Kč |
500 | 12,71380 Kč | 6 356,90 Kč |
1 000 | 12,27387 Kč | 12 273,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,73035 Kč | 35 191,05 Kč |
6 000 | 11,46438 Kč | 68 786,28 Kč |
9 000 | 11,33115 Kč | 101 980,35 Kč |
15 000 | 11,18360 Kč | 167 754,00 Kč |
Unit Price without VAT: | 24,37000 Kč |
---|---|
Unit Price with VAT: | 29,48770 Kč |