SIJK140E-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJK140E-T1-GE3

DigiKey Part Number
742-SIJK140E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJK140E-T1-GE3CT-ND - Cut Tape (CT)
742-SIJK140E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJK140E-T1-GE3
Description
N-CHANNEL 40 V (D-S) 175 C MOSFE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 140A (Ta), 795A (Tc) 17W (Ta), 536W (Tc) Surface Mount PowerPAK®10 x 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.47mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
470 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18510 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
17W (Ta), 536W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK®10 x 12
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,93000 Kč158,93 Kč
10107,75500 Kč1 077,55 Kč
10081,83610 Kč8 183,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50066,30750 Kč99 461,25 Kč
Manufacturers Standard Package
Unit Price without VAT:158,93000 Kč
Unit Price with VAT:192,30530 Kč