N-Channel 40 V 554.5A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 554.5A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NTMTS0D6N04CLTXG

DigiKey Part Number
NTMTS0D6N04CLTXGOSTR-ND - Tape & Reel (TR)
NTMTS0D6N04CLTXGOSCT-ND - Cut Tape (CT)
NTMTS0D6N04CLTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS0D6N04CLTXG
Description
MOSFET N-CH 40V 554.5A
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 554.5A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
EDA/CAD Models
NTMTS0D6N04CLTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.42mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16013 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 377
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1057,93300 Kč579,33 Kč
10040,83270 Kč4 083,27 Kč
50037,08414 Kč18 542,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,29745 Kč90 892,35 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč