
SIHP24N80AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHP24N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP24N80AE-GE3 |
Description | MOSFET N-CH 800V 21A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 21A (Tc) 208W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 184mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1836 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 63,91800 Kč | 639,18 Kč |
| 100 | 45,13310 Kč | 4 513,31 Kč |
| 500 | 37,11774 Kč | 18 558,87 Kč |
| 1 000 | 34,54402 Kč | 34 544,02 Kč |
| 2 000 | 32,38070 Kč | 64 761,40 Kč |
| 5 000 | 31,52325 Kč | 157 616,25 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



