N-Channel 650 V 41A (Tc) 172W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R050M2HXTMA1

DigiKey Part Number
448-IMBG65R050M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG65R050M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG65R050M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R050M2HXTMA1
Description
SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 41A (Tc) 172W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
62mOhm @ 18.2A, 18V
Vgs(th) (Max) @ Id
5.6V @ 3.7mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
172W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,86000 Kč156,86 Kč
10106,20800 Kč1 062,08 Kč
10080,39710 Kč8 039,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00065,68426 Kč65 684,26 Kč
Manufacturers Standard Package
Unit Price without VAT:156,86000 Kč
Unit Price with VAT:189,80060 Kč