
IPW95R060PFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW95R060PFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW95R060PFD7XKSA1 |
Description | MOSFET N-CH 950V 74.7A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 74.7A (Tc) 446W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 57A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 2.85mA |
Series | Gate Charge (Qg) (Max) @ Vgs 315 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9378 pF @ 400 V |
FET Type | Power Dissipation (Max) 446W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 950 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-41 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,95000 Kč | 343,95 Kč |
| 30 | 208,25800 Kč | 6 247,74 Kč |
| 120 | 178,51975 Kč | 21 422,37 Kč |
| 510 | 156,75049 Kč | 79 942,75 Kč |
| 1 020 | 148,81426 Kč | 151 790,55 Kč |
| Unit Price without VAT: | 343,95000 Kč |
|---|---|
| Unit Price with VAT: | 416,17950 Kč |


