SIHG44N65EF-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 188
Unit Price: 455,87000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13 445
Unit Price: 278,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 167,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 207,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: 164,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 326,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 257,44000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 226,99000 Kč
Datasheet
N-Channel 650 V 46A (Tc) 417W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG44N65EF-GE3

DigiKey Part Number
SIHG44N65EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG44N65EF-GE3
Description
MOSFET N-CH 650V 46A TO247AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 417W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
73mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
278 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5892 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
500103,41516 Kč51 707,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,41516 Kč
Unit Price with VAT:125,13234 Kč