


SIHF9Z34STRL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHF9Z34STRL-GE3TR-ND - Tape & Reel (TR) 742-SIHF9Z34STRL-GE3CT-ND - Cut Tape (CT) 742-SIHF9Z34STRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHF9Z34STRL-GE3 |
Description | MOSFET P-CHANNEL 60V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9Z34SPBF | Vishay Siliconix | 1 216 | IRF9Z34SPBF-ND | 85,25000 Kč | Parametric Equivalent |
| IRF9Z34STRLPBF | Vishay Siliconix | 1 607 | IRF9Z34STRLPBFCT-ND | 60,26000 Kč | Parametric Equivalent |
| IRF9Z34STRRPBF | Vishay Siliconix | 327 | IRF9Z34STRRPBFCT-ND | 85,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,90726 Kč | 11 925,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 100 | 20,84890 Kč | 2 084,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 100 | 19,48610 Kč | 1 948,61 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

