SIHF22N60E-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5 136
Unit Price: 111,50000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 835
Unit Price: 101,63000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 49,89608 Kč
Datasheet

Similar


onsemi
In Stock: 580
Unit Price: 101,63000 Kč
Datasheet

Similar


onsemi
In Stock: 563
Unit Price: 135,65000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 36,33074 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 38,22812 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 9 063
Unit Price: 80,21000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 453
Unit Price: 93,86000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 243
Unit Price: 100,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 206
Unit Price: 86,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 38,79926 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: 74,54000 Kč
Datasheet
N-Channel 600 V 21A (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHF22N60E-E3

DigiKey Part Number
SIHF22N60E-E3-ND
Manufacturer
Manufacturer Product Number
SIHF22N60E-E3
Description
MOSFET N-CH 600V 21A TO220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1920 pF @ 100 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00033,98127 Kč33 981,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,98127 Kč
Unit Price with VAT:41,11734 Kč