R6024ENX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 273
Unit Price: 132,71000 Kč
Datasheet

Direct


IXYS
In Stock: 291
Unit Price: 120,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 990
Unit Price: 79,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 304
Unit Price: 125,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 838
Unit Price: 76,64000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 51
Unit Price: 113,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 184
Unit Price: 86,72000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 54,97276 Kč
Datasheet
N-Channel 600 V 24A (Tc) 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 24A (Tc) 40W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6024ENX

DigiKey Part Number
R6024ENX-ND
Manufacturer
Manufacturer Product Number
R6024ENX
Description
MOSFET N-CH 600V 24A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6024ENX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50038,79926 Kč19 399,63 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79926 Kč
Unit Price with VAT:46,94710 Kč