N-Channel 650 V 22A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF31N65M5

DigiKey Part Number
497-13101-5-ND
Manufacturer
Manufacturer Product Number
STF31N65M5
Description
MOSFET N-CH 650V 22A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF31N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
816 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
148mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
5058,77340 Kč2 938,67 Kč
10053,52180 Kč5 352,18 Kč
50044,32552 Kč22 162,76 Kč
1 00041,37278 Kč41 372,78 Kč
2 00038,89124 Kč77 782,48 Kč
5 00038,78331 Kč193 916,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč