Similar



SIDR680ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR680ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR680ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR680ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR680ADP-T1-RE3 |
Description | MOSFET N-CH 80V 30.7A/137A PPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30.7A (Ta), 137A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
EDA/CAD Models | SIDR680ADP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.88mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4415 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 43,99500 Kč | 439,95 Kč |
| 100 | 30,52460 Kč | 3 052,46 Kč |
| 500 | 25,91970 Kč | 12 959,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,17630 Kč | 63 528,90 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |




