
R7S910007CBG#AC0 | |
---|---|
DigiKey Part Number | R7S910007CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910007CBG#AC0 |
Description | IC MCU 32BIT ROMLESS 320FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 600MHz ROMless 320-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | R7S910007CBG#AC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 209 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 320-FBGA (17x17) | |
Package / Case | 320-FBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | 511,86256 Kč | 46 067,63 Kč |
Unit Price without VAT: | 511,86256 Kč |
---|---|
Unit Price with VAT: | 619,35370 Kč |