PSMNR58-30YLHX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5 338
Unit Price: 64,25000 Kč
Datasheet

Similar


onsemi
In Stock: 1 943
Unit Price: 78,11000 Kč
Datasheet
N-Channel 30 V 380A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR58-30YLHX

DigiKey Part Number
1727-8595-2-ND - Tape & Reel (TR)
1727-8595-1-ND - Cut Tape (CT)
1727-8595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR58-30YLHX
Description
MOSFET N-CH 30V 300A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 380A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.67mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
188 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6160 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1055,49800 Kč554,98 Kč
10038,87570 Kč3 887,57 Kč
50032,14290 Kč16 071,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,33372 Kč42 500,58 Kč
3 00026,60244 Kč79 807,32 Kč
4 50026,26061 Kč118 172,74 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč