N-Channel 30 V 59A (Ta), 409A (Tc) 4W (Ta), 187W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS0D7N03CGT1G

DigiKey Part Number
488-NTMFS0D7N03CGT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D7N03CGT1GCT-ND - Cut Tape (CT)
488-NTMFS0D7N03CGT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D7N03CGT1G
Description
MOSFET N-CH 30V 59A/409A 5DFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 59A (Ta), 409A (Tc) 4W (Ta), 187W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.65mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
147 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4W (Ta), 187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1050,94100 Kč509,41 Kč
10035,50760 Kč3 550,76 Kč
50028,91466 Kč14 457,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50024,03543 Kč36 053,15 Kč
3 00023,49151 Kč70 474,53 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč