N-Channel 30 V 60A (Ta), 433A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS0D6N03CT1G

DigiKey Part Number
488-NTMFS0D6N03CT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D6N03CT1GCT-ND - Cut Tape (CT)
488-NTMFS0D6N03CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D6N03CT1G
Description
MOSFET, POWER, SINGLE N-CHANNEL,
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta), 433A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.62mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1041,59700 Kč415,97 Kč
10028,66860 Kč2 866,86 Kč
50023,14022 Kč11 570,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,11980 Kč28 679,70 Kč
3 00018,02678 Kč54 080,34 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč