


SIC453ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC453ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC453ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC453ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC453ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP34-57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 15A 34-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC453ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP34-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 76,83300 Kč | 768,33 Kč |
| 25 | 70,78680 Kč | 1 769,67 Kč |
| 100 | 64,14570 Kč | 6 414,57 Kč |
| 250 | 60,98100 Kč | 15 245,25 Kč |
| 500 | 59,07304 Kč | 29 536,52 Kč |
| 1 000 | 57,50313 Kč | 57 503,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,44094 Kč | 154 322,82 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |





