Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6639AEE+

DigiKey Part Number
MAX6639AEE+-ND
Manufacturer
Manufacturer Product Number
MAX6639AEE+
Description
IC TEMP MONITOR 2CH 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6639AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 150°C, External Sensor
Accuracy
±2°C Local(Max), ±1°C Remote(Max)
Topology
ADC, PWM Generator, Tach Counter
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
5123,34200 Kč616,71 Kč
10118,26100 Kč1 182,61 Kč
25112,19640 Kč2 804,91 Kč
50108,05160 Kč5 402,58 Kč
100104,24880 Kč10 424,88 Kč
50096,59752 Kč48 298,76 Kč
1 00093,74620 Kč93 746,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč