


SIC451ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC451ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC451ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC451ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC451ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP34-57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 25A 34-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC451ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP34-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 10 | 81,02100 Kč | 810,21 Kč |
| 25 | 74,70240 Kč | 1 867,56 Kč |
| 100 | 67,74940 Kč | 6 774,94 Kč |
| 250 | 64,43740 Kč | 16 109,35 Kč |
| 500 | 62,44020 Kč | 31 220,10 Kč |
| 1 000 | 60,79682 Kč | 60 796,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,76711 Kč | 176 301,33 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |











